
* Images are for reference only
SXT32417CA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CA07-12.288M
- JLCPCB Part #
- C7047785
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 17pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6711
200+
$0.2678
500+
$0.2598
1000+
$0.2549
Related Products

SXT32418CA07-12.288M
Suntsu Electronics, Inc.
$0.6711

SXT32416CA07-12.288M
Suntsu Electronics, Inc.
$0.6711

SXT32417CB07-12.288M
Suntsu Electronics, Inc.
$0.6856

SXT32410EC38-14.7456M
Suntsu Electronics, Inc.
$1.3647

SXT32416AA17-27.120M
Suntsu Electronics, Inc.
$0.7566

CXAF-025000-3X08X00
AKER
$0.3162
Welcome back, may I help you?