
* Images are for reference only
SXT32417CA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CA38-22.1184M
- JLCPCB Part #
- C7345670
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 22.1184MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9741
200+
$0.3897
500+
$0.3768
1000+
$0.3703
Related Products

SXT32411CA38-22.1184M
Suntsu Electronics, Inc.
$1.1287

SXT32417CB38-22.1184M
Suntsu Electronics, Inc.
$0.9918

SXT32416CA38-22.1184M
Suntsu Electronics, Inc.
$0.9741

SXT32418EE48-28.63636M
Suntsu Electronics, Inc.
$1.0015

SXT32410EE07-24.000M
Suntsu Electronics, Inc.
$1.4152

SXT3248EB38-29.4912M
Suntsu Electronics, Inc.
$1.1335