
* Images are for reference only
SXT22413DC38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DC38-16.384M
- JLCPCB Part #
- C7335216
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 13pF 16.384MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1756
200+
$0.4696
500+
$0.4535
1000+
$0.4471
Related Products

SXT22413DB38-16.384M
Suntsu Electronics, Inc.
$1.1514

SXT22419DC38-16.384M
Suntsu Electronics, Inc.
$1.1756

SXT22412DC38-16.384M
Suntsu Electronics, Inc.
$1.1756

SXT22418CC27-30.000M
Suntsu Electronics, Inc.
$2.3816

SXT22418DA27-26.000M
Suntsu Electronics, Inc.
$0.7124

SXT22412CA17-13.560M
Suntsu Electronics, Inc.
$1.0775