
* Images are for reference only
SXT32413AA17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA17-26.000M
- JLCPCB Part #
- C7047521
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 13pF 26MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7369
200+
$0.2935
500+
$0.2838
1000+
$0.2790
Related Products

SXT32417AA17-26.000M
Suntsu Electronics, Inc.
$0.6627

SXT32413AA17-36.000M
Suntsu Electronics, Inc.
$1.3769

SXT32413AA17-20.000M
Suntsu Electronics, Inc.
$0.7352

SXT32418DB16-29.4912M
Suntsu Electronics, Inc.
$1.0625

QT325S-16.000MDDJ-T
QST Products, LLC
$0.7772

SXT32410FC16-13.560M
Suntsu Electronics, Inc.
$0.6095
Welcome back, may I help you?