
* Images are for reference only
SXT21419CC38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CC38-16.384M
- JLCPCB Part #
- C7096673
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16.384MHz 19pF 200Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1033
200+
$0.4413
500+
$0.4268
1000+
$0.4188
Related Products

SXT21411CC38-16.384M
Suntsu Electronics, Inc.
$1.1033

SXT21417CC38-16.384M
Suntsu Electronics, Inc.
$1.1033

SXT21414CC38-16.384M
Suntsu Electronics, Inc.
$1.1033

402F40022IAR
CTS Electronic Components
$0.9986

SXT21412CB27-50.000M
Suntsu Electronics, Inc.
$1.4850

X2C025000DZ1H-U
HELE(Harmony Elec)
$0.3210
Welcome back, may I help you?