
* Images are for reference only
SXT32413AA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413AA17-24.000M
- JLCPCB Part #
- C7047517
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 13pF 24MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7558
200+
$0.3014
500+
$0.2917
1000+
$0.2869
Related Products

SXT32413BA17-24.000M
Suntsu Electronics, Inc.
$1.0780

SXT32413AA17-20.000M
Suntsu Electronics, Inc.
$0.7348

SXT32416AA17-24.000M
Suntsu Electronics, Inc.
$0.5237

NX3225GA-30.000M-STD-CRG-2
NDK
$0.8283

SXT3247AA27-19.200M
Suntsu Electronics, Inc.
$1.2698

SXT32412DD17-37.400M
Suntsu Electronics, Inc.
$1.0200
Welcome back, may I help you?