
* Images are for reference only
SXT32413BA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA17-24.000M
- JLCPCB Part #
- C7047580
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 13pF 24MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0751
200+
$0.4291
500+
$0.4147
1000+
$0.4082
Related Products

SXT32410BA17-24.000M
Suntsu Electronics, Inc.
$1.2214

SXT32413BA17-25.000M
Suntsu Electronics, Inc.
$0.8084

SXT32413BA17-44.000M
Suntsu Electronics, Inc.
$1.9847

SXT32411CC17-29.4912M
Suntsu Electronics, Inc.
$1.0301

XXHEELAANF-18.432000
TAITIEN Elec
$0.2986

SXT3248CA17-19.200M
Suntsu Electronics, Inc.
$1.2824