* Images are for reference only
84533-5
- Manufacturer
- TE CONNECTIVITY AMP CONNECTORS
- MFR.Part #
- 84533-5
- JLCPCB Part #
- C7045400
- Package
- THrough hole
- Description
- 5 Position FFC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84533-5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
84533-5 technical specifications, attributes, and parameters.
84533-5 symbol, PCB footprint from the free EasyEDA PCB design tool.
84533-5 datasheets or manufacturer documentation.
Datasheet: 84533-5 Datasheet (PDF)
Minimum: 29
Full Reel: 3300
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products