
* Images are for reference only
1-338728-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-338728-4
- JLCPCB Part #
- C5163693
- Package
- SMD,P=1.27mm
- Description
- SMD,P=1.27mm New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6522
100+
$3.5000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?