
* Images are for reference only
SXT32412DC07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC07-38.400M
- JLCPCB Part #
- C7106485
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 38.4MHz 40Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9472
200+
$0.3779
500+
$0.3651
1000+
$0.3603
Related Products

SXT32412DB07-38.400M
Suntsu Electronics, Inc.
$0.9086

SXT32419DC07-38.400M
Suntsu Electronics, Inc.
$1.7046

SXT32410DB07-38.400M
Suntsu Electronics, Inc.
$0.9456

TSX-3225 25.0000MF18X-C0
Seiko Epson
$0.1363

SXT32418CC16-52.000M
Suntsu Electronics, Inc.
$0.9762

TSX-3225 27.0000MF18X-W6
Seiko Epson
$0.6368