
* Images are for reference only
RHV3-0505D/R20
Mechanical Assembly
- Manufacturer
- Recom Power
- MFR.Part #
- RHV3-0505D/R20
- JLCPCB Part #
- C6647263
- Package
- -
- Description
- -40°C ~ 80°C -5V 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) 16-SIP module, 5 leads 2 20 kV 3 W 300mA,300mA 4.5V 5.5V 5V 78% ITE (Commercial), Laboratory Isolation module Through Hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?