
* Images are for reference only
SXT21410EC38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EC38-24.576M
- JLCPCB Part #
- C5915444
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 10pF 120Ω 24.576MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3800
200+
$0.9498
500+
$0.9193
1000+
$0.9032
Related Products

SXT21410FC38-24.576M
Suntsu Electronics, Inc.
$2.7930

SXT21410EE38-24.576M
Suntsu Electronics, Inc.
$2.5455

SXT21410EB38-24.576M
Suntsu Electronics, Inc.
$2.2981

402F50011CKR
CTS Electronic Components
$1.0607

SXT21411CB17-16.384M
Suntsu Electronics, Inc.
$1.0687

SXT21416BA38-16.000M
Suntsu Electronics, Inc.
$1.3917