
* Images are for reference only
SXT22421CA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CA07-16.384M
- JLCPCB Part #
- C7041394
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16.384MHz 21pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0372
200+
$0.4140
500+
$0.4011
1000+
$0.3930
Related Products

SXT22421CB07-16.384M
Suntsu Electronics, Inc.
$1.0614

SXT22421CC07-16.384M
Suntsu Electronics, Inc.
$1.0872

SXT22411CA07-16.384M
Suntsu Electronics, Inc.
$1.0372

SXT22417CB07-18.432M
Suntsu Electronics, Inc.
$1.1371

SXT22419BB07-25.000M
Suntsu Electronics, Inc.
$0.6926

SXT22412BB16-27.120M
Suntsu Electronics, Inc.
$1.0823
Welcome back, may I help you?