
* Images are for reference only
SXT22417CB07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CB07-18.432M
- JLCPCB Part #
- C7336121
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 17pF 18.432MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1356
200+
$0.4536
500+
$0.4392
1000+
$0.4311
Related Products

SXT21417CB07-18.432M
Suntsu Electronics, Inc.
$1.3270

SXT22417BB07-18.432M
Suntsu Electronics, Inc.
$1.1131

SXT22417CB17-18.432M
Suntsu Electronics, Inc.
$1.1404

SXT2248FE48-26.000M
Suntsu Electronics, Inc.
$0.7174

SXT22413DC17-50.000M
Suntsu Electronics, Inc.
$1.3785

SXT22413DA48-13.560M
Suntsu Electronics, Inc.
$1.1179