
* Images are for reference only
SXT22422BA38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BA38-13.000M
- JLCPCB Part #
- C6524794
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13MHz 22pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8900
200+
$0.3564
500+
$0.3435
1000+
$0.3386
Related Products

SXT22421BA38-13.000M
Suntsu Electronics, Inc.
$0.8900

SXT22412BA38-13.000M
Suntsu Electronics, Inc.
$0.9932

SXT22422AA38-13.000M
Suntsu Electronics, Inc.
$0.8803

SXT22420DD16-13.000M
Suntsu Electronics, Inc.
$0.9658

SXT22418CB07-12.288M
Suntsu Electronics, Inc.
$0.8610

SXT22419DA17-16.000M
Suntsu Electronics, Inc.
$0.9851
Welcome back, may I help you?