
* Images are for reference only
SXT22417EE38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EE38-16.384M
- JLCPCB Part #
- C6254640
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 17pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3251
200+
$0.5291
500+
$0.5114
1000+
$0.5034
Related Products

SXT22417EB38-16.384M
Suntsu Electronics, Inc.
$1.2511

SXT21417EE38-16.384M
Suntsu Electronics, Inc.
$1.3251

SXT32417EE38-16.384M
Suntsu Electronics, Inc.
$1.3251

CXAN-025000-2F10D40
AKER
$0.3152

SXT22420BA38-22.1184M
Suntsu Electronics, Inc.
$0.9424

SXT22418CA48-27.000M
Suntsu Electronics, Inc.
$1.1563