
* Images are for reference only
SXT2248FD16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD16-12.000M
- JLCPCB Part #
- C7041287
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0437
200+
$0.4162
500+
$0.4033
1000+
$0.3953
Related Products

SXT2248FA16-12.000M
Suntsu Electronics, Inc.
$1.0115

SXT2248FE16-12.000M
Suntsu Electronics, Inc.
$1.1260

SXT2248ED16-12.000M
Suntsu Electronics, Inc.
$0.9905

SXT22410EB48-38.400M
Suntsu Electronics, Inc.
$1.2034

SXT22418EC16-27.000M
Suntsu Electronics, Inc.
$1.1308

SXT22419BB48-20.000M
Suntsu Electronics, Inc.
$0.9357
Welcome back, may I help you?