
* Images are for reference only
SXT2248FA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FA16-12.000M
- JLCPCB Part #
- C6318783
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 8pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0127
200+
$0.4038
500+
$0.3909
1000+
$0.3844
Related Products

SXT2248BA16-12.000M
Suntsu Electronics, Inc.
$0.8625

SXT2248FC16-12.000M
Suntsu Electronics, Inc.
$1.0337

SXT2248FA16-16.000M
Suntsu Electronics, Inc.
$0.9013

ABM10W-24.5760MHZ-6-D1X-T3
Abracon LLC
$0.3588

SA25424GF35HAR
CTS Electronic Components
$0.9497

SXT22417BB38-22.1184M
Suntsu Electronics, Inc.
$0.9659
Welcome back, may I help you?