
* Images are for reference only
SXT2248ED16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248ED16-12.000M
- JLCPCB Part #
- C6848312
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 8pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9868
200+
$0.3938
500+
$0.3809
1000+
$0.3745
Related Products

SXT2248ED17-12.000M
Suntsu Electronics, Inc.
$0.9884

SXT3248ED16-12.000M
Suntsu Electronics, Inc.
$1.1924

SXT2248EE16-12.000M
Suntsu Electronics, Inc.
$0.9964

SXT22417BA16-14.31818M
Suntsu Electronics, Inc.
$1.1185

SXT22418FE27-13.560M
Suntsu Electronics, Inc.
$0.6895

425F35E030M0000
CTS Electronic Components
$1.0382