
* Images are for reference only
SXT22420BA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA07-14.31818M
- JLCPCB Part #
- C7041111
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 20pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1209
200+
$0.4474
500+
$0.4329
1000+
$0.4248
Related Products

SXT22420BA27-14.31818M
Suntsu Electronics, Inc.
$1.1306

SXT22422BA07-14.31818M
Suntsu Electronics, Inc.
$1.1209

SXT32420BA07-14.31818M
Suntsu Electronics, Inc.
$0.6429

SXT22413AA07-30.000M
Suntsu Electronics, Inc.
$0.7091

SXT22415CA07-18.432M
Suntsu Electronics, Inc.
$1.1290

SXT22418CC38-19.200M
Suntsu Electronics, Inc.
$1.2340
Welcome back, may I help you?