
* Images are for reference only
SXT1148DA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148DA48-24.000M
- JLCPCB Part #
- C7022267
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 150Ω 24MHz 8pF ±20ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1392
200+
$0.4544
500+
$0.4399
1000+
$0.4319
Related Products

SXT1148DC48-24.000M
Suntsu Electronics, Inc.
$2.1060

SXT1148DD48-24.000M
Suntsu Electronics, Inc.
$1.0909

SXT1149CA48-24.000M
Suntsu Electronics, Inc.
$1.2085

416F40023AKR
CTS Electronic Components
$1.0732

416F40022CDR
CTS Electronic Components
$1.0732

SXT11412FA17-30.000M
Suntsu Electronics, Inc.
$0.9588
Welcome back, may I help you?