* Images are for reference only
RAA2116054GP3#JA0
- Manufacturer
- RENESAS ELECTRONICS AMERICA INC
- MFR.Part #
- RAA2116054GP3#JA0
- JLCPCB Part #
- C7037809
- Package
- TSOT-23-6
- Description
- Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RAA2116054GP3#JA0 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RAA2116054GP3#JA0 technical specifications, attributes, and parameters.
RAA2116054GP3#JA0 symbol, PCB footprint from the free EasyEDA PCB design tool.
RAA2116054GP3#JA0 datasheets or manufacturer documentation.
Datasheet: RAA2116054GP3#JA0 Datasheet (PDF)
Minimum: 6
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
R5F10Y17DSP#30
RENESAS ELECTRONICS AMERICA INC
$1.203
-
ISL9120IRTAZ-T7A
RENESAS ELECTRONICS AMERICA INC
$1.3845
-
ISL91107IRTNZ-T7A
RENESAS ELECTRONICS AMERICA INC
$3.264
-
ISL9120IINZ-T7A
RENESAS ELECTRONICS AMERICA INC
$0.99
-
ISL35411DRZ-TS
RENESAS ELECTRONICS AMERICA INC
$22.3245
-
F2912NCGI
RENESAS ELECTRONICS AMERICA INC
$2.4645