
* Images are for reference only
SXT22418CC27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC27-18.432M
- JLCPCB Part #
- C7037151
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 18.432MHz 18pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1581
200+
$0.4620
500+
$0.4474
1000+
$0.4394
Related Products

SXT22413CC27-18.432M
Suntsu Electronics, Inc.
$1.6152

SXT22412CC27-18.432M
Suntsu Electronics, Inc.
$1.6152

SXT22417CC27-18.432M
Suntsu Electronics, Inc.
$1.1581

SXT22418DC17-14.7456M
Suntsu Electronics, Inc.
$0.8964

SXT2248CC17-16.000M
Suntsu Electronics, Inc.
$0.7559

SXT22419BA27-22.1184M
Suntsu Electronics, Inc.
$0.9433
Welcome back, may I help you?