
* Images are for reference only
SXT32418DC48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DC48-48.000M
- JLCPCB Part #
- C7049011
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 40Ω 48MHz ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8190
200+
$0.3270
500+
$0.3158
1000+
$0.3110
Related Products

SXT32418DC48-44.000M
Suntsu Electronics, Inc.
$2.0850

SXT32418DC38-48.000M
Suntsu Electronics, Inc.
$0.8158

SXT32418FC48-48.000M
Suntsu Electronics, Inc.
$0.9969

C3E-20.000-12-3030-X-M
AKER
$0.7004

SXT3248EA17-27.000M
Suntsu Electronics, Inc.
$1.4039

SXT32418BB07-26.000M
Suntsu Electronics, Inc.
$0.6860
Welcome back, may I help you?