
* Images are for reference only
SXT22418FC17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC17-50.000M
- JLCPCB Part #
- C6699062
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 50MHz 50Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4833
200+
$0.5934
500+
$0.5724
1000+
$0.5627
Related Products

SXT22418FC17-30.000M
Suntsu Electronics, Inc.
$2.7232

SXT21418FC17-50.000M
Suntsu Electronics, Inc.
$1.6494

SXT22418FC16-50.000M
Suntsu Electronics, Inc.
$1.4817

SXT22416AA27-24.000M
Suntsu Electronics, Inc.
$0.8997

SXT22419CC48-13.560M
Suntsu Electronics, Inc.
$0.5950

SXT22421DA16-14.7456M
Suntsu Electronics, Inc.
$0.8255
Welcome back, may I help you?