
* Images are for reference only
SXT22418CC17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC17-19.200M
- JLCPCB Part #
- C7037142
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 18pF 19.2MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2279
200+
$0.4899
500+
$0.4738
1000+
$0.4657
Related Products

SXT22418CC27-19.200M
Suntsu Electronics, Inc.
$1.2295

SXT22417CC17-19.200M
Suntsu Electronics, Inc.
$1.2279

SXT22418CC07-19.200M
Suntsu Electronics, Inc.
$1.2246

CXAF-026000-2-AL-12
AKER
$0.6413

SXT22415AA27-24.576M
Suntsu Electronics, Inc.
$2.7425

SXT22412BA48-14.7456M
Suntsu Electronics, Inc.
$0.6478
Welcome back, may I help you?