
* Images are for reference only
SXT22417CC48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC48-22.1184M
- JLCPCB Part #
- C7036464
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 22.1184MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0292
200+
$0.4114
500+
$0.3969
1000+
$0.3904
Related Products

SXT22417CA48-22.1184M
Suntsu Electronics, Inc.
$0.9889

SXT22417DC48-22.1184M
Suntsu Electronics, Inc.
$1.0905

SXT22412CC48-22.1184M
Suntsu Electronics, Inc.
$1.2615

SXT22410FA16-26.000M
Suntsu Electronics, Inc.
$0.8147

SXT2248EA16-16.000M
Suntsu Electronics, Inc.
$0.7985

SXT22417BA17-24.576M
Suntsu Electronics, Inc.
$2.4681
Welcome back, may I help you?