
* Images are for reference only
SXT22417BA17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA17-24.576M
- JLCPCB Part #
- C6315272
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 24.576MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4642
200+
$0.9841
500+
$0.9503
1000+
$0.9342
Related Products

SXT22419BA17-24.576M
Suntsu Electronics, Inc.
$2.4642

SXT22417BA27-24.576M
Suntsu Electronics, Inc.
$2.4738

SXT22417BA07-24.576M
Suntsu Electronics, Inc.
$2.4449

SXT22417DC48-14.31818M
Suntsu Electronics, Inc.
$1.2837

SXT2248CA16-32.000M
Suntsu Electronics, Inc.
$1.2981

SXT22413DD27-14.7456M
Suntsu Electronics, Inc.
$0.7296
Welcome back, may I help you?