
* Images are for reference only
SXT22410CA07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CA07-26.000M
- JLCPCB Part #
- C6692884
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 26MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7570
200+
$0.3028
500+
$0.2932
1000+
$0.2883
Related Products

SXT22410AA07-26.000M
Suntsu Electronics, Inc.
$0.6829

SXT22418CA07-26.000M
Suntsu Electronics, Inc.
$0.6845

SXT22410AA07-20.000M
Suntsu Electronics, Inc.
$0.8714

SXT2248EB27-27.120M
Suntsu Electronics, Inc.
$1.2257

SXT22414AA16-16.384M
Suntsu Electronics, Inc.
$0.9664

SXT22422CA07-14.7456M
Suntsu Electronics, Inc.
$0.7232
Welcome back, may I help you?