
* Images are for reference only
SXT32410FC17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC17-27.000M
- JLCPCB Part #
- C7105513
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 27MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0341
200+
$0.4130
500+
$0.4001
1000+
$0.3920
Related Products

SXT32410FC17-20.000M
Suntsu Electronics, Inc.
$1.0776

SXT32412FC17-27.000M
Suntsu Electronics, Inc.
$1.3018

SXT32418FA17-27.000M
Suntsu Electronics, Inc.
$1.3115

SXT32410FC48-52.000M
Suntsu Electronics, Inc.
$1.1050

SXT3248DC16-16.000M
Suntsu Electronics, Inc.
$1.1325

SXT32418DC27-48.000M
Suntsu Electronics, Inc.
$0.8179
Welcome back, may I help you?