
* Images are for reference only
SXT22417CB38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CB38-27.000M
- JLCPCB Part #
- C7036367
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 17pF 27MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2595
200+
$0.5025
500+
$0.4864
1000+
$0.4784
Related Products

SXT32417CB38-27.000M
Suntsu Electronics, Inc.
$1.0550

SXT22417CA38-27.000M
Suntsu Electronics, Inc.
$1.3126

SXT22417BB38-27.000M
Suntsu Electronics, Inc.
$1.1870

SXT22416DA27-16.384M
Suntsu Electronics, Inc.
$1.1242

SXT22417DC38-30.000M
Suntsu Electronics, Inc.
$2.7203

SXT22417DB17-26.000M
Suntsu Electronics, Inc.
$0.7828
Welcome back, may I help you?