
* Images are for reference only
SXT22416DA27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DA27-16.384M
- JLCPCB Part #
- C7100885
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16.384MHz 16pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1247
200+
$0.4496
500+
$0.4335
1000+
$0.4270
Related Products

SXT22416DD27-16.384M
Suntsu Electronics, Inc.
$1.1989

SXT22416DA17-16.384M
Suntsu Electronics, Inc.
$1.1199

SXT22416CA27-16.384M
Suntsu Electronics, Inc.
$1.0506

SXT22421CA17-13.000M
Suntsu Electronics, Inc.
$0.9072

SXT22416CC17-16.384M
Suntsu Electronics, Inc.
$1.0957

SXT22420CB07-18.432M
Suntsu Electronics, Inc.
$1.1376
Welcome back, may I help you?