
* Images are for reference only
SXT22417CB17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CB17-27.000M
- JLCPCB Part #
- C7036351
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 27MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2472
200+
$0.4979
500+
$0.4818
1000+
$0.4738
Related Products

SXT22417CB17-24.000M
Suntsu Electronics, Inc.
$0.9668

SXT21417CB17-27.000M
Suntsu Electronics, Inc.
$2.4073

SXT32417CB17-27.000M
Suntsu Electronics, Inc.
$1.0265

SXT22412CC27-14.31818M
Suntsu Electronics, Inc.
$1.2134

SXT22418DA27-26.000M
Suntsu Electronics, Inc.
$0.7139

SXT22418DC27-27.000M
Suntsu Electronics, Inc.
$1.2456
Welcome back, may I help you?