
* Images are for reference only
SXT32410DC07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC07-19.200M
- JLCPCB Part #
- C5957531
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 19.2MHz 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1536
200+
$0.4612
500+
$0.4451
1000+
$0.4371
Related Products

SXT32410FC07-19.200M
Suntsu Electronics, Inc.
$1.2500

SXT32419DC07-19.200M
Suntsu Electronics, Inc.
$1.1472

SXT32410DB07-19.200M
Suntsu Electronics, Inc.
$1.1424

SXT32419EE48-50.000M
Suntsu Electronics, Inc.
$0.6523

SXT32413DC48-16.384M
Suntsu Electronics, Inc.
$1.1793

SXT3248FE27-22.1184M
Suntsu Electronics, Inc.
$1.4107
Welcome back, may I help you?