
* Images are for reference only
SXT22415BA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415BA07-13.000M
- JLCPCB Part #
- C7036051
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 15pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8826
200+
$0.3528
500+
$0.3415
1000+
$0.3350
Related Products

SXT22412BA07-13.000M
Suntsu Electronics, Inc.
$0.9841

SXT22415AA07-13.000M
Suntsu Electronics, Inc.
$0.8730

SXT22415BB07-13.000M
Suntsu Electronics, Inc.
$0.8923

SXT22413DD27-13.000M
Suntsu Electronics, Inc.
$1.0807

SXT22419EB07-22.1184M
Suntsu Electronics, Inc.
$1.1323

SXT22410FB16-27.120M
Suntsu Electronics, Inc.
$1.6106
Welcome back, may I help you?