
* Images are for reference only
SXT21412DD48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DD48-20.000M
- JLCPCB Part #
- C5916411
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 200Ω 20MHz ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9158
200+
$0.3664
500+
$0.3535
1000+
$0.3471
Related Products

SXT21412DD48-25.000M
Suntsu Electronics, Inc.
$0.9158

SXT21412FD48-20.000M
Suntsu Electronics, Inc.
$0.9158

SXT21412DD48-27.000M
Suntsu Electronics, Inc.
$0.9158

SXT21418FD38-50.000M
Suntsu Electronics, Inc.
$1.6613

SXT21412FA07-16.384M
Suntsu Electronics, Inc.
$1.3319

SXT2148BB48-48.000M
Suntsu Electronics, Inc.
$0.9158
Welcome back, may I help you?