
* Images are for reference only
SXT22416DC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DC17-18.432M
- JLCPCB Part #
- C7035885
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16pF 18.432MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1894
200+
$0.4745
500+
$0.4583
1000+
$0.4519
Related Products

SXT22419DC17-18.432M
Suntsu Electronics, Inc.
$1.1894

SXT22417DC17-18.432M
Suntsu Electronics, Inc.
$1.1894

SXT22411DC17-18.432M
Suntsu Electronics, Inc.
$1.6460

SXT2249BB38-26.000M
Suntsu Electronics, Inc.
$1.1942

Q 30,0-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.3540

FH3840022Z
Diodes Incorporated
$1.0748
Welcome back, may I help you?