
* Images are for reference only
SXT22414BA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414BA16-50.000M
- JLCPCB Part #
- C7035705
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 14pF 50MHz 50Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3004
200+
$0.5189
500+
$0.5028
1000+
$0.4931
Related Products

SXT22414AA16-50.000M
Suntsu Electronics, Inc.
$1.2891

SXT22414BA17-50.000M
Suntsu Electronics, Inc.
$1.3020

SXT21414BA16-50.000M
Suntsu Electronics, Inc.
$1.4438

SXT22411DA48-14.7456M
Suntsu Electronics, Inc.
$0.7010

SXT22418EB17-27.000M
Suntsu Electronics, Inc.
$1.2972

SXT22420BB48-50.000M
Suntsu Electronics, Inc.
$1.3197
Welcome back, may I help you?