
* Images are for reference only
SXT32412CB16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB16-14.31818M
- JLCPCB Part #
- C7342223
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12pF 14.31818MHz ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0430
200+
$0.4163
500+
$0.4018
1000+
$0.3954
Related Products

SXT32412DB16-14.31818M
Suntsu Electronics, Inc.
$1.0928

SXT32412FB16-14.31818M
Suntsu Electronics, Inc.
$1.2471

SXT32419CB16-14.31818M
Suntsu Electronics, Inc.
$0.6846

CXAF-012000-3-AL-25
AKER
$0.6396

SXT3248FB07-16.384M
Suntsu Electronics, Inc.
$1.3564

SXT32420CA27-50.000M
Suntsu Electronics, Inc.
$0.5721