
* Images are for reference only
SXT22412FA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA16-30.000M
- JLCPCB Part #
- C7035629
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 30MHz 60Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8421
200+
$0.3372
500+
$0.3259
1000+
$0.3194
Related Products

SXT22412FD16-30.000M
Suntsu Electronics, Inc.
$0.8695

SXT22412FA16-40.000M
Suntsu Electronics, Inc.
$0.6517

SXT22412FB16-30.000M
Suntsu Electronics, Inc.
$0.8518

SXT22419CB17-25.000M
Suntsu Electronics, Inc.
$0.7324

SXT22411DD07-12.288M
Suntsu Electronics, Inc.
$0.9195

SXT22419AA07-25.000M
Suntsu Electronics, Inc.
$0.6598
Welcome back, may I help you?