
* Images are for reference only
SXT1147BA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1147BA48-25.000M
- JLCPCB Part #
- C5914861
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 150Ω 25MHz 7pF ±30ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9536
200+
$0.3815
500+
$0.3687
1000+
$0.3622
Related Products

SXT1147BA48-27.000M
Suntsu Electronics, Inc.
$0.9921

SXT1149BA48-25.000M
Suntsu Electronics, Inc.
$0.9536

SXT2147BA48-25.000M
Suntsu Electronics, Inc.
$1.5466

SXT11413BA07-38.400M
Suntsu Electronics, Inc.
$0.9536

SXT11412FE16-24.000M
Suntsu Electronics, Inc.
$0.9536

416F260X2CSR
CTS Electronic Components
$1.0674
Welcome back, may I help you?