
* Images are for reference only
SXT22412EA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EA48-40.000M
- JLCPCB Part #
- C7035332
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 40MHz 50Ω ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2681
200+
$0.5060
500+
$0.4899
1000+
$0.4802
Related Products

SXT22412FA48-40.000M
Suntsu Electronics, Inc.
$1.3374

SXT22412EA48-50.000M
Suntsu Electronics, Inc.
$1.4099

SXT32412EA48-40.000M
Suntsu Electronics, Inc.
$1.0555

SXT22420BA16-13.000M
Suntsu Electronics, Inc.
$0.8847

SXT22410FC38-30.000M
Suntsu Electronics, Inc.
$2.4380

E2SB40E000108E
Hosonic Elec
$0.2601
Welcome back, may I help you?