
* Images are for reference only
SXT32412EC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC17-18.432M
- JLCPCB Part #
- C7387242
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 18.432MHz 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3323
200+
$0.5320
500+
$0.5143
1000+
$0.5063
Related Products

SXT32418EC17-18.432M
Suntsu Electronics, Inc.
$0.8180

SXT32412EC07-18.432M
Suntsu Electronics, Inc.
$1.3290

SXT32412CC17-18.432M
Suntsu Electronics, Inc.
$1.2551

SXT32418FB38-24.576M
Suntsu Electronics, Inc.
$1.0591

SXT3248CA16-52.000M
Suntsu Electronics, Inc.
$0.9562

SXT32410EB27-11.0592M
Suntsu Electronics, Inc.
$0.8662