
* Images are for reference only
SXT22413CA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CA38-22.1184M
- JLCPCB Part #
- C7035201
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 13pF 22.1184MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2389
200+
$0.4943
500+
$0.4781
1000+
$0.4701
Related Products

SXT22413BA38-22.1184M
Suntsu Electronics, Inc.
$1.2162

SXT22413CC38-22.1184M
Suntsu Electronics, Inc.
$1.2615

SXT22417CA38-22.1184M
Suntsu Electronics, Inc.
$0.9869

SXT2247BA48-30.000M
Suntsu Electronics, Inc.
$1.3503

C2E-32.000-10-1520-M
AKER
$1.1290

SXT2248EE07-27.000M
Suntsu Electronics, Inc.
$1.3148
Welcome back, may I help you?