
* Images are for reference only
SXT22419DC38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC38-24.000M
- JLCPCB Part #
- C5929393
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 19pF 24MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0651
200+
$0.4261
500+
$0.4115
1000+
$0.4035
Related Products

SXT22419DC38-25.000M
Suntsu Electronics, Inc.
$0.8053

SXT22419DC48-24.000M
Suntsu Electronics, Inc.
$1.0683

SXT21419DC38-24.000M
Suntsu Electronics, Inc.
$1.4814

SXT22411DB17-22.1184M
Suntsu Electronics, Inc.
$1.2797

SXT22417BA16-50.000M
Suntsu Electronics, Inc.
$1.3023

SXT22420BB16-50.000M
Suntsu Electronics, Inc.
$1.3136
Welcome back, may I help you?