
* Images are for reference only
SXT2248EE07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE07-27.000M
- JLCPCB Part #
- C5934769
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 27MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3068
200+
$0.5218
500+
$0.5041
1000+
$0.4961
Related Products

SXT2248EE17-27.000M
Suntsu Electronics, Inc.
$1.2041

SXT2248EE27-27.000M
Suntsu Electronics, Inc.
$1.3149

SXT2248EB07-27.000M
Suntsu Electronics, Inc.
$1.2651

SXT22421DC16-22.1184M
Suntsu Electronics, Inc.
$1.0708

SXT22415CC38-14.31818M
Suntsu Electronics, Inc.
$1.2121

SXT22412CA07-20.000M
Suntsu Electronics, Inc.
$1.2458
Welcome back, may I help you?