
* Images are for reference only
SXT22413CA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CA17-16.000M
- JLCPCB Part #
- C7035162
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 13pF 16MHz ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4440
200+
$0.5770
500+
$0.5578
1000+
$0.5481
Related Products

SXT22419CA17-16.000M
Suntsu Electronics, Inc.
$0.9151

SXT22411CA17-16.000M
Suntsu Electronics, Inc.
$1.4440

SXT22413CA27-16.000M
Suntsu Electronics, Inc.
$0.7148

SXT22418EC17-14.7456M
Suntsu Electronics, Inc.
$1.0177

SXT22421AA17-13.000M
Suntsu Electronics, Inc.
$0.8719

SXT22410EA16-48.000M
Suntsu Electronics, Inc.
$2.2373
Welcome back, may I help you?