
* Images are for reference only
SXT22410EA16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EA16-48.000M
- JLCPCB Part #
- C6517675
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 48MHz 50Ω ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2540
200+
$0.8994
500+
$0.8703
1000+
$0.8558
Related Products

SXT22410EE16-48.000M
Suntsu Electronics, Inc.
$2.3558

SXT21410EA17-48.000M
Suntsu Electronics, Inc.
$1.1674

SXT32410EC16-48.000M
Suntsu Electronics, Inc.
$1.1416

SXT22418EC17-19.200M
Suntsu Electronics, Inc.
$1.2982

SXT22412FC17-26.000M
Suntsu Electronics, Inc.
$1.2530

SXT22420CC07-13.000M
Suntsu Electronics, Inc.
$0.9252
Welcome back, may I help you?