
* Images are for reference only
SXT22413AA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA07-16.384M
- JLCPCB Part #
- C7034930
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 13pF 16.384MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9636
200+
$0.3852
500+
$0.3723
1000+
$0.3658
Related Products

SXT22414AA07-16.384M
Suntsu Electronics, Inc.
$0.9636

SXT22413AA17-16.384M
Suntsu Electronics, Inc.
$0.9717

SXT22412AA07-16.384M
Suntsu Electronics, Inc.
$0.9636

SXT22411AA17-22.1184M
Suntsu Electronics, Inc.
$1.1973

SXT22410CB48-27.120M
Suntsu Electronics, Inc.
$0.7187

SXT22411AA07-16.384M
Suntsu Electronics, Inc.
$0.9636
Welcome back, may I help you?