
* Images are for reference only
SXTHM218FC164-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM218FC164-24.576M
- JLCPCB Part #
- C6711765
- Package
- HC-49S-SMD
- Description
- -10℃~+60℃ 18pF 24.576MHz 30Ω ±10ppm ±25ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2074
200+
$0.4817
500+
$0.4656
1000+
$0.4576
Related Products

SXTHM218CC164-24.576M
Suntsu Electronics, Inc.
$0.7450

SXTHM218FD164-24.576M
Suntsu Electronics, Inc.
$1.2491

SXTHM218EC164-24.576M
Suntsu Electronics, Inc.
$0.9730

ABLSG-24.576MHZ-D2Y-F-T
Abracon LLC
$0.3555

LP150F33CET
CTS Electronic Components
$0.6984

GL200F23CDT
CTS Electronic Components
$0.7257
Welcome back, may I help you?